Gate Drivers

Results: 2
Series
-µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
10.2V ~ 20V12.7V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V1.2V, 1.9V
Current - Peak Output (Source, Sink)
1.5A, 1.5A2.6A, 2.6A
Rise / Fall Time (Typ)
5ns, 5ns25ns, 25ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
SC-74A, SOT-753SOT-23-6
Supplier Device Package
PG-SOT23-6-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT25
IRS44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
26,416
In Stock
1 : ¥6.38000
Cut Tape (CT)
3,000 : ¥3.40961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
1ED44173N01BXTSA1
1ED44175N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
3,197
In Stock
1 : ¥8.37000
Cut Tape (CT)
3,000 : ¥3.16105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
12.7V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.