Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,886 In Stock | 1 : ¥13.22000 Tube | Tube | Active | 10 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 1.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |||
116,324 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,500 : ¥0.91805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 kOhms | 0.15W | ±25% | ±250ppm/°C | 1.0 | Top Adjustment | Cermet | Surface Mount | J Lead | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |