Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,340 In Stock | 1 : ¥17.24000 Tray | Tray | Active | 10k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Conductive Plastic | Solder Lug | Knurled and Slotted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
845 In Stock | 1 : ¥17.24000 Tray | Tray | Active | 2k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Conductive Plastic | Solder Lug | Slotted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount |