Trimmer Potentiometers

Results: 3
Manufacturer
Bourns Inc.Vishay Sfernice
Series
T73Trimpot® 3386 - Sealed
Resistance
10 kOhms50 kOhms100 kOhms
Adjustment Type
Top AdjustmentTop Finger Adjustment
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3386P-1-104Txx
3386P-1-103TLF
TRIMMER 10K OHM 0.5W PC PIN TOP
Bourns Inc.
1,260
In Stock
1 : ¥21.51000
Tube
Tube
Active
10 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
1.0
Top Finger Adjustment
Cermet
Through Hole
PC Pins
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
T73YE104KT20
T73YE104KT20
TRIMMER 100K OHM 0.5W PC PIN TOP
Vishay Sfernice
245
In Stock
1 : ¥14.45000
Tube
Tube
Active
100 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
1.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
3386P-1-104Txx
3386P-1-503TLF
TRIMMER 50K OHM 0.5W PC PIN TOP
Bourns Inc.
2,230
In Stock
1 : ¥21.51000
Tube
Tube
Active
50 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
1.0
Top Finger Adjustment
Cermet
Through Hole
PC Pins
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.