3214W-1-103E

DigiKey Part Number
3214W-103ETR-ND - Tape & Reel (TR)
3214W-103ECT-ND - Cut Tape (CT)
3214W-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-1-103E
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-103E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.20000¥25.20
10¥22.12500¥221.25
25¥19.83480¥495.87
50¥19.07140¥953.57
100¥18.30870¥1,830.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥17.54568¥4,386.42
500¥14.49424¥7,247.12
750¥14.11276¥10,584.57
1,250¥13.73139¥17,164.24
2,500¥11.82425¥29,560.62
6,250¥11.44283¥71,517.69
Manufacturers Standard Package