Rotary Potentiometers, Rheostats

Results: 4
Manufacturer
Bourns Inc.CTS ElectrocomponentsNidec Components Corporation
Series
0262846657JC10
Packaging
BulkTray
Resistance (Ohms)
5k10k
Tolerance
±10%±20%
Power (Watts)
0.125W, 1/8W0.25W, 1/4W1.5W5W
Features
-Long Life
Adjustment Type
Top AdjustmentUser Defined
Temperature Coefficient
±400ppm/°C±500ppm/°C-
Rotation
250°300°Continuous
Resistive Material
Conductive PlasticWirewound
Termination Style
PC PinsSolder LugSolder Turret
Actuator Type
FlattedRoundSlotted
Actuator Length
0.591" (15.00mm)0.787" (20.00mm)0.875" (22.23mm)1.000" (25.40mm)
Actuator Diameter
0.118" (3.00mm)0.236" (6.00mm)0.2497" (6.34mm)0.250" (6.35mm)
Bushing Thread
3/8-32M6 x 0.75M7 x 0.75
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
026TB32R253B1A1
026TB32R103B1A1
POT 10K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
8,264
In Stock
1 : ¥34.48000
Bulk
Bulk
Active
10k
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
JC10
JC10-000-502N
POT 5K OHM 1/8W PLASTIC LINEAR
Nidec Components Corporation
1,215
In Stock
1 : ¥121.59000
Bulk
Bulk
Active
5k
±20%
0.125W, 1/8W
None
1.0
Long Life
Linear
1
Top Adjustment
±400ppm/°C
Continuous
Conductive Plastic
PC Pins
Slotted
0.591" (15.00mm)
0.118" (3.00mm)
M6 x 0.75
Panel Mount
284TBCF504A26A1
284TBCF103A26A1
POT 10K OHM 1/4W PLASTIC LINEAR
CTS Electrocomponents
233
In Stock
1 : ¥113.30000
Tray
Tray
Active
10k
±10%
0.25W, 1/4W
None
1.0
Long Life
Linear
1
User Defined
-
250°
Conductive Plastic
Solder Lug
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
6657S-1
6657S-1-103
POT 10K OHM 1.5W PLASTIC LINEAR
Bourns Inc.
53
In Stock
1 : ¥301.22000
Bulk
Bulk
Active
10k
±10%
1.5W
None
1.0
-
Linear
1
User Defined
±500ppm/°C
Continuous
Conductive Plastic
Solder Turret
Slotted
0.875" (22.23mm)
0.2497" (6.34mm)
3/8-32
Panel Mount
Showing
of 4

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.