3362M-1-103LF | |
---|---|
DigiKey Part Number | 3362M-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362M-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥10.07520 | ¥251.88 |
50 | ¥9.70080 | ¥485.04 |
100 | ¥9.32800 | ¥932.80 |
250 | ¥8.76872 | ¥2,192.18 |
500 | ¥7.46272 | ¥3,731.36 |
1,000 | ¥6.90297 | ¥6,902.97 |
5,000 | ¥5.67166 | ¥28,358.30 |