Trimmer Potentiometers

Results: 2
Series
PV36Trimpot® 3386 - Sealed
Resistance
10 kOhms50 kOhms
Number of Turns
1.025.0
Size / Dimension
Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3386P Series
3386P-1-103LF
TRIMMER 10K OHM 0.5W PC PIN TOP
Bourns Inc.
6,760
In Stock
1 : ¥13.22000
Tube
Tube
Active
10 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
1.0
Top Adjustment
Cermet
Through Hole
PC Pins
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
PV36W Series
PV36W503C01B00
TRIMMER 50K OHM 0.5W PC PIN TOP
Bourns Inc.
2,093
In Stock
1 : ¥14.53000
Tube
Tube
Active
50 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.