Trimmer Potentiometers

Results: 2
Manufacturer
Bourns Inc.TT Electronics/BI
Series
64Trimpot® 3296 - Sealed
Resistance
1 kOhms2.5 kOhms
Power (Watts)
0.25W, 1/4W0.5W, 1/2W
Number of Turns
12.025.0
Size / Dimension
Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm)Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
64 SERIES
64WR1KLF
TRIMMER 1K OHM 0.25W PC PIN TOP
TT Electronics/BI
5,536
In Stock
1 : ¥15.19000
Tube
Tube
Active
1 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm)
3296W Series
3296W-1-252LF
TRIMMER 2.5K OHM 0.5W PC PIN TOP
Bourns Inc.
924
In Stock
1 : ¥19.95000
Tube
Tube
Active
2.5 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.