Trimmer Potentiometers

Results: 2
Resistance
1 kOhms10 kOhms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
CT6ETV SERIES
CT-6ETV102
TRIMMER 1K OHM 0.5W PC PIN TOP
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : ¥5.36905
Tape & Box (TB)
Tape & Box (TB)
Active
1 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
1.0
Top Adjustment
Cermet
Through Hole
PC Pins
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
CT6ETV SERIES
CT-6ETV103
TRIMMER 10K OHM 0.5W PC PIN TOP
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : ¥5.36905
Tape & Box (TB)
Tape & Box (TB)
Active
10 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
1.0
Top Adjustment
Cermet
Through Hole
PC Pins
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.