3296P-1-101LF | |
---|---|
DigiKey Part Number | 3296P-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296P-1-101LF |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296P-1-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.20100 | ¥182.01 |
25 | ¥16.31800 | ¥407.95 |
50 | ¥15.69060 | ¥784.53 |
100 | ¥15.06330 | ¥1,506.33 |
300 | ¥14.43583 | ¥4,330.75 |
500 | ¥11.92524 | ¥5,962.62 |
1,000 | ¥11.29768 | ¥11,297.68 |
5,000 | ¥9.41471 | ¥47,073.55 |