Trimmer Potentiometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
20 kOhms100 kOhms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
SM3TW Series
SM-3TW104
TRIMMER 100K OHM 0.125W J LEAD
Nidec Components Corporation
16,969
In Stock
1 : ¥24.79000
Cut Tape (CT)
500 : ¥13.95454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.125W, 1/8W
±20%
±100ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
SM3TW Series
SM-3TW203
TRIMMER 20KOHM 0.125W J LEAD TOP
Nidec Components Corporation
5,608
In Stock
1 : ¥35.30000
Cut Tape (CT)
500 : ¥19.85082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 kOhms
0.125W, 1/8W
±20%
±100ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.