Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,764 In Stock | 1 : ¥21.35000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 300° | Conductive Plastic | PC Pins, Board Locks | Flatted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
2,291 In Stock | 1 : ¥31.36000 Tube | Tube | Active | 10k | ±20% | 0.25W, 1/4W | None | 1.0 | Sealed | Linear | 1 | Top Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Slotted | 0.500" (12.70mm) | 0.125" (3.18mm) | 1/4-32 | Panel Mount | |||
617 In Stock | 1 : ¥78.16000 Bulk | Bulk | Active | 10k | ±20% | 0.5W, 1/2W | None | 1.0 | - | Logarithmic | 1 | Side Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Slotted | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
141 In Stock | 1 : ¥98.03000 Bulk | Bulk | Active | 10k | ±20% | 0.5W, 1/2W | None | 1.0 | Sealed | Linear | 2 | Side Adjustment | ±1000ppm/°C | 290° | Conductive Plastic | PC Pins | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |