Trimmer Potentiometers

Results: 2
Manufacturer
Bourns Inc.Vishay Sfernice
Series
Trimpot® 3262 - SealedTSM4
Packaging
BoxTube
Resistance
500 Ohms100 kOhms
Number of Turns
12.013.0
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingPC Pins
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
TSM4YL501KB25
TSM4YL501KB25
TRIMMER 500 OHM 0.25W GW TOP ADJ
Vishay Sfernice
1,237
In Stock
1 : ¥104.02000
Box
Box
Active
500 Ohms
0.25W, 1/4W
±10%
±100ppm/°C
13.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
3262W Series
3262W-1-104LF
TRIMMER 100KOHM 0.25W PC PIN TOP
Bourns Inc.
290
In Stock
1 : ¥112.15000
Tube
Tube
Active
100 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.