Angle, Linear Position Measuring

Results: 4
Manufacturer
Analog Devices Inc.TDK CorporationTDK-Micronas GmbH
Series
-Hal® 37TAS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
For Measuring
AngleAngle, Linear, Rotary
Technology
Hall EffectMagnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°0° ~ 360°, Continuous180° (±90°), Continuous
Output Signal
-Cosine, Sine
Linearity
±0.1%-
Voltage - Supply
2.7V ~ 5.5V3V ~ 5.5V4.5V ~ 5.5V
Termination Style
Gull WingSMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TA)-40°C ~ 170°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC8-SOIC-18-TSSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
8-SOIC
HAL3725DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
13,103
In Stock
1 : ¥28.41000
Cut Tape (CT)
3,500 : ¥11.73223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
TAS2141-AAA
TAS2141-AAAB
SENSOR ANGLE 360DEG SMD
TDK Corporation
1,925
In Stock
1 : ¥65.63000
Cut Tape (CT)
3,000 : ¥31.87956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
-
External Magnet, Not Included
-
5 kOhms
-
3V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
-
-
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
306
In Stock
1 : ¥22.41000
Tube
-
Tube
Active
Angle
Magnetoresistive
180° (±90°), Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
-
2.7V ~ 5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-TSSOP
TAS4142-BAAC
MAGNETIC ANGLE SENSOR, AUTOMOTIV
TDK Corporation
5,752
In Stock
1 : ¥126.07000
Cut Tape (CT)
3,000 : ¥69.87490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
5 kOhms
-
3V ~ 5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 150°C (TA)
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 4

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.