Angle, Linear Position Measuring

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Rotation Angle - Electrical, Mechanical
0° ~ 360°0° ~ 360°, Continuous
Output
Analog VoltageI2C, PWMPWM, SPI
Output Signal
-Clockwise Increase
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V3.3V, 5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
8-SOIC
AS5600-ASOT
IC SENSOR MAG ROTARY 12BIT 8SOIC
ams-OSRAM USA INC.
2,806
In Stock
1 : ¥27.29000
Cut Tape (CT)
2,500 : ¥13.69220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
0° ~ 360°
-
Analog Voltage
Clockwise Increase
External Magnet, Not Included
-
-
3.3V, 5V
Surface Mount
Gull Wing
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16,560
In Stock
1 : ¥28.05000
Cut Tape (CT)
500 : ¥16.95800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
0° ~ 360°
-
Analog Voltage
Clockwise Increase
External Magnet, Not Included
-
-
3.3V, 5V
Surface Mount
Gull Wing
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
AS5048B-HTSP
SENSOR ANGLE 360DEG SMD
ams-OSRAM USA INC.
6,764
In Stock
1 : ¥73.71000
Cut Tape (CT)
4,500 : ¥40.27285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
0° ~ 360°, Continuous
-
I2C, PWM
-
External Magnet, Not Included
-
-
3V ~ 3.6V, 4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
3,473
In Stock
1 : ¥77.79000
Cut Tape (CT)
4,500 : ¥42.48294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
0° ~ 360°, Continuous
-
PWM, SPI
-
External Magnet, Not Included
-
-
3V ~ 3.6V, 4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 4

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.