Pluggable Connector Assemblies

Results: 6
Manufacturer
MolexTE Connectivity AMP Connectors
Series
-78716787577880987713
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
PlugReceptacle
Connector Type
SASSAS/PCIeSATA
Number of Positions
222968
Mounting Type
Surface MountSurface Mount, Right AngleSurface Mount, Through Hole
Features
Board GuideBoard Guide, Board Lock, Mating GuideBoard Guide, Mating Guide
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
2023246-2
2023246-2
CONN SATA RCPT 22POS SLD R/A SMD
TE Connectivity AMP Connectors
4,628
In Stock
1 : ¥23.89000
Tray
-
Tray
Active
Receptacle
SATA
22
Surface Mount, Right Angle
Solder
Board Guide
Gold
30.0µin (0.76µm)
0788090001
0788090001
SAS/PCIE RECPT RA SMT 0.76AULF 6
Molex
3,487
In Stock
1 : ¥109.35000
Cut Tape (CT)
300 : ¥61.51717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
SAS/PCIe
68
Surface Mount, Right Angle
Solder
Board Guide, Board Lock, Mating Guide
Gold
30.0µin (0.76µm)
087713100x
0877131006
CONN SATA RCPT 22POS SLD SMD
Molex
4,512
In Stock
1 : ¥48.19000
Cut Tape (CT)
400 : ¥17.04233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
SATA
22
Surface Mount
Solder
Board Guide
Gold
30.0µin (0.76µm)
1735078-1
1735078-1
CONN SAS PLUG 29POS SLD SMD
TE Connectivity AMP Connectors
922
In Stock
1 : ¥37.11000
Bulk
-
Bulk
Active
Plug
SAS
29
Surface Mount
Solder
Board Guide
Gold
30.0µin (0.76µm)
0787570001
0787570001
CONN SAS RCPT 68POS SLD SMD
Molex
824
In Stock
1 : ¥148.93000
Cut Tape (CT)
200 : ¥99.26805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
SAS
68
Surface Mount
Solder
Board Guide, Mating Guide
Gold
30.0µin (0.76µm)
0787160014
0787160014
CONN SAS RCPT 29POS SLD SMD
Molex
2,494
In Stock
1 : ¥91.54000
Cut Tape (CT)
250 : ¥36.36220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
SAS
29
Surface Mount, Through Hole
Solder
Board Guide, Mating Guide
Gold
30.0µin (0.76µm)
Showing
of 6

Pluggable Connector Assemblies


Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.