ELD207(TA)-V

DigiKey Part Number
1080-1200-2-ND - Tape & Reel (TR)
1080-1200-1-ND - Cut Tape (CT)
1080-1200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELD207(TA)-V
Description
OPTOISO 3.75KV 2CH TRANS 8-SOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
ELD207(TA)-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
5µs, 4µs
Rise / Fall Time (Typ)
1.6µs, 2.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.97000¥10.97
10¥6.92800¥69.28
100¥5.12880¥512.88
500¥4.71324¥2,356.62
1,000¥3.88149¥3,881.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.68741¥7,374.82
6,000¥3.60425¥21,625.50
10,000¥3.52107¥35,210.70
Manufacturers Standard Package