Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,343 In Stock | 1 : ¥8.59000 Tube | Tube | Active | 4 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | |||
217 In Stock | 1 : ¥13.60000 Cut Tape (CT) 2,000 : ¥4.56788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.179", 4.55mm Width) | 16-SO | ||
16,268 In Stock | 1 : ¥4.34000 Tube | Tube | Active | 2 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock Check Lead Time | 1 : ¥13.60000 Cut Tape (CT) 2,000 : ¥4.56788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.179", 4.55mm Width) | 16-SO |