SFH6326-X007T

DigiKey Part Number
SFH6326-X007TTR-ND - Tape & Reel (TR)
SFH6326-X007TCT-ND - Cut Tape (CT)
SFH6326-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6326-X007T
Description
OPTOISOLATR 5.3KV 2CH TRANS 8SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6326-X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
25V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.74000¥20.74
10¥13.82300¥138.23
100¥10.63840¥1,063.84
500¥9.61658¥4,808.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.26420¥8,264.20
2,000¥7.81347¥15,626.94
5,000¥7.63316¥38,165.80
10,000¥7.51295¥75,129.50
Manufacturers Standard Package