Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,448 In Stock | 1 : ¥2.98000 Tube | Tube | Active | 1 | 5000Vrms | 100% @ 10mA | 200% @ 10mA | - | 5µs, 5µs | DC | Transistor | 70V | 150mA | 1.45V | 60 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
2,235 In Stock | 1 : ¥5.61000 Tube | - | Tube | Active | 1 | 5000Vrms | 40% @ 10mA | 80% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.39V | 60 mA | 400mV | -55°C ~ 110°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |