Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,642 In Stock | 1 : ¥44.46000 Tube | - | Tube | Active | 2 | 3750Vrms | 300% @ 1.6mA | 2600% @ 1.6mA | 5µs, 10µs | - | DC | Darlington | 7V | 60mA | 1.4V | 12 mA | 100mV | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
7 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.65749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat |