TLP2270(TP4,E | |
---|---|
DigiKey Part Number | TLP2270(TP4ETR-ND - Tape & Reel (TR) TLP2270(TP4ECT-ND - Cut Tape (CT) TLP2270(TP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2270(TP4,E |
Description | PHOTOCOUPLER HI-SPEED LOW INPUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2270(TP4,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 20MBd | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 1.3ns, 1ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.80700 | ¥168.07 |
25 | ¥14.94160 | ¥373.54 |
50 | ¥14.19360 | ¥709.68 |
100 | ¥13.44640 | ¥1,344.64 |
250 | ¥11.95204 | ¥2,988.01 |
500 | ¥11.20494 | ¥5,602.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.45803 | ¥15,687.05 |
3,000 | ¥10.27128 | ¥30,813.84 |
7,500 | ¥10.08453 | ¥75,633.98 |