Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
810 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | 1 | 4170Vrms | 500% @ 10mA | - | 5µs, 100µs (Max) | - | DC | Darlington with Base | 30V | 150mA | 1.2V | 80 mA | 1V | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | 1 : ¥29.92000 Tube | - | Tube | Obsolete | 4 | 5300Vrms | 500% @ 10mA | - | 15µs, 30µs | - | DC | Darlington | 30V | 125mA | 1.25V | 60 mA | 1V | -55°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP |