ASSR-V621-002E

DigiKey Part Number
516-2961-ND
Manufacturer
Manufacturer Product Number
ASSR-V621-002E
Description
OPTOISO 3.75KV 2CH PHVOLT 8DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
280µs, 30µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
7V
Current - Output / Channel
20µA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.07000¥37.07
10¥34.74400¥347.44
25¥30.88000¥772.00
50¥29.33760¥1,466.88
100¥27.79300¥2,779.30
250¥24.70488¥6,176.22
500¥23.16072¥11,580.36
1,000¥21.61672¥21,616.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.