APV1111GVY | |
---|---|
DigiKey Part Number | 255-APV1111GVYTR-ND - Tape & Reel (TR) 255-APV1111GVYCT-ND - Cut Tape (CT) 255-APV1111GVYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV1111GVY |
Description | MOSFET DRIVER 8.5V 45UA SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | APV1111GVY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 100µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.47V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.175", 4.45mm) | |
Supplier Device Package | 4-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.14000 | ¥45.14 |
10 | ¥31.91400 | ¥319.14 |
100 | ¥26.13610 | ¥2,613.61 |
500 | ¥22.03346 | ¥11,016.73 |
1,000 | ¥20.21003 | ¥20,210.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥19.37697 | ¥67,819.40 |