Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,974 In Stock | 1 : ¥15.90000 Cut Tape (CT) 1,000 : ¥9.26556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | - | - | 400µs, 100µs | - | DC | Photovoltaic | 8.7V | 14µA | 1.15V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
4,484 In Stock | 1 : ¥15.81000 Cut Tape (CT) 3,000 : ¥5.27282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 300µs, 1ms | - | DC | Photovoltaic | 7V | 30µA (Typ) | 1.65V | 30 mA | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
0 In Stock Check Lead Time | 1 : ¥23.72000 Cut Tape (CT) 1,000 : ¥9.44485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | - | - | 800µs, 100µs | - | DC | Photovoltaic | 8.2V | 8µA | 1.15V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP |