Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,832 In Stock | 1 : ¥28.31000 Cut Tape (CT) 1,500 : ¥11.28480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4000Vrms | 32% @ 10mA | 80% @ 10mA | - | - | DC | Transistor | 20V | 8mA | 1.5V | 20 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
5,226 In Stock | 1 : ¥32.13000 Cut Tape (CT) 1,500 : ¥14.40257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4000Vrms | 32% @ 10mA | 100% @ 10mA | 150ns, 500ns | - | DC | Transistor | 20V | 8mA | 1.55V | 20 mA | - | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
2,387 In Stock | 1 : ¥48.03000 Cut Tape (CT) 1,000 : ¥21.49691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5000Vrms | 32% @ 10mA | 100% @ 10mA | 150ns, 500ns | - | DC | Transistor | 20V | 8mA | 1.55V | 20 mA | - | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched |