Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,983 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.14561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
5,905 In Stock | 1 : ¥27.37000 Cut Tape (CT) 1,000 : ¥12.24936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | - | - | DC | Photovoltaic, Linearized | - | - | 1.2V | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-FlatPack | ||
566 In Stock | 1 : ¥66.56000 Tube | - | Tube | Active | 1 | 5000Vrms | 0.36% @ 10mA | 0.72% @ 10mA | - | - | DC | Photovoltaic, Linearized | - | - | 1.6V | 25 mA | - | - | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | ||
41,408 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥1.80818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
1,427 In Stock | 1 : ¥20.49000 Tube | - | Tube | Active | 2 | 5000Vrms | - | - | 40ns, 35ns | 40ns, 10ns | DC | Transistor | 7V | 50mA | 1.4V | 20 mA | - | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
2,892 In Stock | 1 : ¥53.98000 Cut Tape (CT) 750 : ¥25.45875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 0.36% @ 10mA | 0.72% @ 10mA | - | - | DC | Photovoltaic, Linearized | - | - | 1.6V | 25 mA | - | - | - | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,925 In Stock | 1 : ¥61.21000 Cut Tape (CT) 1,000 : ¥25.50250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | - | - | - | 800ns, 800ns | DC | Photovoltaic, Linearized | - | - | 1.4V | 60 mA | - | Automotive | AEC-Q102 | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
0 In Stock Check Lead Time | 2,250 : ¥17.54685 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 | 5000Vrms | 0.25% @ 10mA | 0.75% @ 10mA | - | - | DC | Photovoltaic, Linearized | - | - | 1.6V | 25 mA | - | - | - | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |