Logic Output Optoisolators

Results: 9
Manufacturer
Broadcom LimitedLite-On Inc.onsemiToshiba Semiconductor and StorageVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
3750Vrms5000Vrms5300Vrms
Common Mode Transient Immunity (Min)
1kV/µs5kV/µs, 10kV/µs10kV/µs10kV/µs (Typ)15kV/µs20kV/µs
Output Type
Open CollectorOpen Collector, Schottky ClampedOpen DrainPush-Pull, Totem Pole
Current - Output / Channel
10 mA15 mA25 mA50 mA
Data Rate
5MBd10MBd10Mbps15MBd20MBd-
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns75ns, 75ns100ns, 100ns300ns, 300ns550ns, 400ns
Rise / Fall Time (Typ)
15ns, 15ns22ns, 6.9ns23ns, 7ns24ns, 10ns30ns, 10ns30ns, 30ns30ns, 7ns-
Voltage - Forward (Vf) (Typ)
1.38V1.4V1.45V1.5V1.55V1.61V
Current - DC Forward (If) (Max)
10mA20mA25mA50mA
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V2.7V ~ 5.5V4.5V ~ 20V4.5V ~ 30V4.5V ~ 5.5V7V
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads8-DIP (0.300", 7.62mm)8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-SO, 5 Lead8-DIP8-DIP Gull Wing8-SMD8-SO Tall
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6N137S-TA1
6N137S-TA1
OPTOISO 5KV 1CH OPEN COLL 8SMD
Lite-On Inc.
201,748
In Stock
1 : ¥7.23000
Cut Tape (CT)
1,000 : ¥2.43424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
11,924
In Stock
1 : ¥9.78000
Cut Tape (CT)
3,000 : ¥2.86097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector
25 mA
10MBd
100ns, 100ns
30ns, 30ns
1.55V
25mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
16,832
In Stock
1 : ¥13.18000
Cut Tape (CT)
3,000 : ¥4.18855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
20MBd
40ns, 40ns
15ns, 15ns
1.61V
25mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
8-DIP
6N137-000E
OPTOISO 3.75KV 1CH OPN COLL 8DIP
Broadcom Limited
7,165
In Stock
1 : ¥15.90000
Tube
-
Tube
Active
1
1/0
3750Vrms
1kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10MBd
75ns, 75ns
24ns, 10ns
1.5V
20mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP SMD PKG
6N137SDM
OPTOISO 5KV 1CH OPEN COLL 8SMD
onsemi
12,934
In Stock
718,000
Factory
1 : ¥16.49000
Cut Tape (CT)
1,000 : ¥5.83124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs (Typ)
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
30ns, 10ns
1.45V
50mA
4.5V ~ 5.5V
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-DIP
HCPL-2212-000E
OPTOISO 3.75KV PUSH PULL 8DIP
Broadcom Limited
2,840
In Stock
1 : ¥36.39000
Tube
-
Tube
Active
1
1/0
3750Vrms
5kV/µs, 10kV/µs
DC
Push-Pull, Totem Pole
25 mA
5MBd
300ns, 300ns
30ns, 7ns
1.5V
10mA
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SMD
6N137-X007T
OPTOISO 5.3KV 1CH OPN DRAIN 8SMD
Vishay Semiconductor Opto Division
4,731
In Stock
1 : ¥16.32000
Cut Tape (CT)
1,000 : ¥6.51695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5300Vrms
1kV/µs
DC
Open Drain
50 mA
10MBd
75ns, 75ns
23ns, 7ns
1.4V
20mA
4.5V ~ 5.5V
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-SMD
HCPL-4506-500E
OPTOISO 3.75KV OPEN COLL 8DIP GW
Broadcom Limited
10,457
In Stock
1 : ¥24.99000
Cut Tape (CT)
1,000 : ¥9.94540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
15kV/µs
DC
Open Collector, Schottky Clamped
15 mA
-
550ns, 400ns
-
1.5V
25mA
4.5V ~ 30V
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
8-SOIC
HCPL-060L-560E
OPTOISO 3.75KV OPN COLLECTOR 8SO
Broadcom Limited
5,779
In Stock
1 : ¥25.67000
Cut Tape (CT)
1,500 : ¥10.68308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
10kV/µs
DC
Open Collector, Schottky Clamped
50 mA
15MBd
75ns, 75ns
24ns, 10ns
1.5V
20mA
2.7V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
Showing
of 9

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.