OPI1268S | |
---|---|
DigiKey Part Number | 365-1562-ND |
Manufacturer | |
Manufacturer Product Number | OPI1268S |
Description | OPTOISO 20KV OPEN COLLECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2Mbps Open Collector 20000VDC 1 Channel CMTI |
Datasheet | Datasheet |
EDA/CAD Models | OPI1268S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 20000VDC | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 2Mbps | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 7V | |
Operating Temperature | -50°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (1.100", 27.94mm), 5 Leads | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |
100 | ¥73.22100 | ¥7,322.10 |
250 | ¥70.60260 | ¥17,650.65 |