Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,361 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.92332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 1mA | 200% @ 1mA | 5µs, 8µs | 5µs, 7µs | AC, DC | Transistor | 80V | 50mA | 1.16V | 60 mA | 400mV | -40°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
10,616 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.35232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 63% @ 1mA | 125% @ 1mA | 5µs, 8µs | 5µs, 7µs | DC | Transistor | 80V | 50mA | 1.1V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
7,238 In Stock | 1 : ¥4.42000 Tube | - | Tube | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | 4µs, 4µs | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP |