LED Indication - Discrete

Results: 2
Manufacturer
KingbrightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen, Red
Configuration
IndependentStandard
Millicandela Rating
50mcd Green, 90mcd Red104mcd
Lens Size
1.10mm x 0.80mm1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red3.3V
Current - Test
20mA20mA Green, 20mA Red
Wavelength - Dominant
470nm570nm Green, 630nm Red
Wavelength - Peak
468nm574nm Green, 645nm Red
Supplier Device Package
4-SMDChip LED
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
208,205
In Stock
1 : ¥2.89000
Cut Tape (CT)
5,000 : ¥0.58727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
APHB1608
APHB1608CGKSURKC
LED GREEN/RED CLEAR 4SMD
Kingbright
0
In Stock
Check Lead Time
1 : ¥4.17000
Cut Tape (CT)
2,000 : ¥1.06252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
50mcd Green, 90mcd Red
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V Green, 1.95V Red
20mA Green, 20mA Red
130°
Surface Mount
570nm Green, 630nm Red
574nm Green, 645nm Red
-
0603 (1608 Metric)
4-SMD
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.