LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Millicandela Rating
450mcd900mcd
Voltage - Forward (Vf) (Typ)
2.2V3.3V
Wavelength - Dominant
470nm525nm625nm
Wavelength - Peak
465nm515nm640nm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
AA3021QBCT/D
AA3021VBS/D
LED BLUE CLEAR SMD
Kingbright
46,516
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.41673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
450mcd
Oval with Flat Top
2.50mm x 1.50mm
3.3V
20mA
125°
Surface Mount
470nm
465nm
-
2-SMD, J-Lead
SMD
2.70mm L x 2.00mm W
1.50mm
1,900
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,000 : ¥1.50689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
450mcd
Oval with Flat Top
2.50mm x 1.50mm
2.2V
20mA
125°
Surface Mount
625nm
640nm
-
2-SMD, J-Lead
SMD
2.70mm L x 2.00mm W
1.50mm
AA3021QBCT/D
AA3021ZGS
LED GREEN CLEAR SMD
Kingbright
71,001
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,000 : ¥1.60992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
900mcd
Oval with Flat Top
2.50mm x 1.50mm
3.3V
20mA
125°
Surface Mount
525nm
515nm
-
2-SMD, J-Lead
SMD
2.70mm L x 2.00mm W
1.50mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.