LED Indication - Discrete

Results: 2
Manufacturer
KingbrightWürth Elektronik
Series
-WL-SFCD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
30mcd285mcd Red, 900mcd Green, 180mcd Blue
Lens Size
1.10mm x 1.60mm1.60mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue2.05V
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°160°, 145°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
571nm624nm Red, 525nm Green, 470nm Blue
Wavelength - Peak
573nm632nm Red, 520nm Green, 468nm Blue
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
-Chip LED
Size / Dimension
1.60mm L x 0.90mm W1.60mm L x 1.60mm W
Height (Max)
0.30mm0.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0603 (1608 Metric) Right Angle
APGA1602CGC/KA
LED GREEN CLEAR CHIP SMD R/A
Kingbright
33,790
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥1.02000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
30mcd
Rectangle with Flat Top
1.60mm x 0.90mm
2.05V
20mA
160°, 145°
Surface Mount, Right Angle
571nm
573nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.90mm W
0.30mm
WL-SFCD Series
150066M153000
LED RGB DIFFUSED SMD
Würth Elektronik
12,300
In Stock
1 : ¥4.59000
Cut Tape (CT)
2,000 : ¥2.22722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
Diffused
285mcd Red, 900mcd Green, 180mcd Blue
Rectangle with Flat Top
1.10mm x 1.60mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
0606 (1616 Metric)
-
1.60mm L x 1.60mm W
0.50mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.