LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,426 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,000 : ¥2.58446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 1295mcd Green, 1295mcd Red | Round with Domed Top | 1.60mm Dia | 3.2V Green, 2.2V Red | 20mA | 30° | Surface Mount | 525nm Green, 625nm Red | 520nm Green, 640nm Red | - | 1206 (3216 Metric) | 4-SMD | 3.20mm L x 1.60mm W | 2.00mm | ||
10,775 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.72578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Domed Top | 2.60mm x 1.00mm | 2.2V | 20mA | 130° | Surface Mount, Right Angle | 572nm | 570nm | - | 2-SMD, No Lead | Chip LED | 3.20mm L x 1.50mm W | 1.00mm | ||
0 In Stock Check Lead Time | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 80mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 1.8V | 2mA | 120° | Surface Mount | 625nm | 640nm | - | 0402 (1005 Metric) | 2-SMD | 1.00mm L x 0.50mm W | 0.60mm |