SML-D12U1WT86 | |
---|---|
DigiKey Part Number | SML-D12U1WT86TR-ND - Tape & Reel (TR) SML-D12U1WT86CT-ND - Cut Tape (CT) SML-D12U1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12U1WT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12U1WT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥0.86700 | ¥8.67 |
100 | ¥0.50920 | ¥50.92 |
500 | ¥0.37218 | ¥186.09 |
1,000 | ¥0.33036 | ¥330.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30610 | ¥918.30 |
6,000 | ¥0.26617 | ¥1,597.02 |
15,000 | ¥0.23955 | ¥3,593.25 |
30,000 | ¥0.21294 | ¥6,388.20 |
75,000 | ¥0.19298 | ¥14,473.50 |
150,000 | ¥0.17967 | ¥26,950.50 |