SMLVN6RGB1U1 | |
---|---|
DigiKey Part Number | 846-1206-2-ND - Tape & Reel (TR) 846-1206-1-ND - Cut Tape (CT) 846-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLVN6RGB1U1 |
Description | LED RGB DIFFUSED 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SMLVN6RGB1U1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥9.16400 | ¥91.64 |
100 | ¥6.47340 | ¥647.34 |
500 | ¥5.41418 | ¥2,707.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.08894 | ¥5,088.94 |
2,000 | ¥4.82223 | ¥9,644.46 |
3,000 | ¥4.68906 | ¥14,067.18 |
5,000 | ¥4.54189 | ¥22,709.45 |
7,000 | ¥4.45602 | ¥31,192.14 |
10,000 | ¥4.37360 | ¥43,736.00 |