LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Lumex Opto/Components Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen, Red
Configuration
Common CathodeStandard
Millicandela Rating
10mcd Green, 10mcd Red104mcd
Lens Size
1.10mm x 0.80mm2.00mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red3.3V
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
130°140°
Wavelength - Dominant
470nm-
Wavelength - Peak
468nm565nm Green, 635nm Red
Package / Case
0603 (1608 Metric)TO-236, SC-59, SOT-23-3 variant, 3-SMD
Supplier Device Package
Chip LEDSOT-23
Size / Dimension
1.60mm L x 0.80mm W3.00mm L x 3.00mm W
Height (Max)
0.65mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
210,920
In Stock
1 : ¥2.89000
Cut Tape (CT)
5,000 : ¥0.58730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
SML-LX15YGC-RP-TR, SML-LX15IGC-RP-TR
SML-LX15IGC-RP-TR
LED GREEN/RED CLEAR SOT23 SMD
Lumex Opto/Components Inc.
28,224
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥1.70007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Cathode
Colorless
Clear
10mcd Green, 10mcd Red
Rectangle with Flat Top
2.00mm x 3.00mm
2.2V Green, 2V Red
20mA Green, 20mA Red
140°
Surface Mount
-
565nm Green, 635nm Red
-
TO-236, SC-59, SOT-23-3 variant, 3-SMD
SOT-23
3.00mm L x 3.00mm W
1.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.