LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, Red
Configuration
Common AnodeStandard
Millicandela Rating
35mcd35mcd Green, 45mcd Red
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.40mm x 1.25mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V2V Green, 2V Red
Current - Test
20mA20mA Green, 20mA Red
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
571nm571nm Green, 631nm Red
Wavelength - Peak
574nm574nm Green, 639nm Red
Package / Case
2-SMD, No Lead0805 (2012 Metric)
Size / Dimension
2.00mm L x 1.25mm W3.00mm L x 2.00mm W
Height (Max)
1.00mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
448,005
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
LTST-S326KGJRKT
LTST-S326KGJRKT
LED GREEN/RED CLR CHIP SMD R/A
Lite-On Inc.
39,455
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥0.78359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Domed Top
2.00mm x 1.00mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount, Right Angle
571nm Green, 631nm Red
574nm Green, 639nm Red
-
2-SMD, No Lead
Chip LED
3.00mm L x 2.00mm W
1.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.