LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedYellow
Millicandela Rating
44.5mcd54mcd70mcd
Voltage - Forward (Vf) (Typ)
2V2.1V
Wavelength - Dominant
571nm591nm631nm
Wavelength - Peak
574nm588nm639nm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C150TBKT, LTST-C150KGKT, LTST-C150KAKT
LTST-C150KGKT
LED GREEN CLEAR 1206 SMD
Lite-On Inc.
590,909
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
44.5mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
LTST-C150KRKRT, LTST-C150KSKT, LTST-C150KYKT
LTST-C150KRKT
LED RED CLEAR 1206 SMD
Lite-On Inc.
256,499
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
LTST-C150KRKRT, LTST-C150KSKT, LTST-C150KYKT
LTST-C150KSKT
LED YELLOW CLEAR 1206 SMD
Lite-On Inc.
119,186
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.