LED Indication - Discrete

Results: 2
Manufacturer
KingbrightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
6mcd50mcd
Lens Size
0.80mm x 0.50mm2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V2.1V
Current - Test
10mA20mA
Viewing Angle
120°130°
Wavelength - Dominant
570nm621nm
Wavelength - Peak
574nm630nm
Package / Case
0402 (1005 Metric)1206 (3216 Metric)
Supplier Device Package
1206Chip LED
Size / Dimension
1.00mm L x 0.50mm W3.20mm L x 1.60mm W
Height (Max)
0.60mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APHHS
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
68,389
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.72639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
LTST-C150AKT, LTST-C150CKT, LTST-C150EKT,LTST-C150GKT,LTST-C150YKT
LTST-C150EKT
LED RED CLEAR 1206 SMD
Lite-On Inc.
33,305
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
10mA
130°
Surface Mount
621nm
630nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.