LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,000 In Stock | 5,000 : ¥0.54867 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 0.50mm x 1.00mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.35mm | ||
712,943 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
5,000 In Stock | 5,000 : ¥0.68622 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.45mm | ||
10,000 In Stock | 5,000 : ¥0.54867 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 0.50mm x 1.00mm | 2V | 20mA | 130° | Surface Mount | 592nm | 588nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.35mm | ||
10,000 In Stock | 1 : ¥2.64000 Cut Tape (CT) 5,000 : ¥0.54867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 0.50mm x 1.00mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.35mm | ||
0 In Stock Check Lead Time | 9,000 : ¥1.75842 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green | - | Colorless | Clear | 168.5mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.3V | 20mA | 120° | Surface Mount | 528nm | 518nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm |