LED Indication - Discrete

Results: 4
Manufacturer
Broadcom LimitedKingbrightRohm SemiconductorWürth Elektronik
Series
-ASMD-CWG7SML-01WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenWhite, Cool
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
25mcd40mcd50mcd2800mcd
Lens Size
0.80mm x 0.50mm1.10mm x 0.70mm2.30mm x 1.60mm2.50mm x 1.15mm
Voltage - Forward (Vf) (Typ)
2V2.1V2.2V2.8V
Viewing Angle
120°140°-
Wavelength - Dominant
570nm-
Wavelength - Peak
570nm572nm574nm-
Package / Case
0402 (1005 Metric)0603 (1608 Metric)1206 (3014 Metric)1208 (3020 Metric)
Supplier Device Package
060330143020(1208)Chip LED
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W3.00mm L x 1.40mm W3.00mm L x 2.00mm W
Height (Max)
0.60mm0.80mm0.90mm1.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
75,736
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
APHHS1005CGCK
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
64,619
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.72636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
SML-01 Series 1208 pkg
SML-010MTT86
LED GREEN CLEAR 3020 SMD
Rohm Semiconductor
20,853
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,500 : ¥1.32650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
25mcd
Rectangle with Flat Top
2.30mm x 1.60mm
2.2V
20mA
-
Surface Mount
-
570nm
-
1208 (3020 Metric)
3020(1208)
3.00mm L x 2.00mm W
1.50mm
ASMD-CWG7 Series
ASMD-CWG7-NX7C2
LED COOL WHITE 3014 SMD
Broadcom Limited
760
In Stock
1 : ¥2.89000
Cut Tape (CT)
4,000 : ¥0.35731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
-
-
-
2800mcd
Rectangle with Flat Top
2.50mm x 1.15mm
2.8V
20mA
120°
Surface Mount
-
-
-
1206 (3014 Metric)
3014
3.00mm L x 1.40mm W
0.90mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.