LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
15mcd35mcd
Lens Size
1.00mm x 0.50mm1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.2V
Wavelength - Dominant
571nm572nm
Wavelength - Peak
570nm574nm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
0402Chip LED
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W
Height (Max)
0.40mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
710,496
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
0402 (1005 Metric)
HSMG-C280
LED GREEN DIFFUSED 0402 SMD
Broadcom Limited
130,227
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥0.91154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
15mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.2V
20mA
130°
Surface Mount
572nm
570nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.40mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.