LED Indication - Discrete

Results: 2
Series
-HLMP-152x
Color
GreenRed
Lens Color
GreenRed
Millicandela Rating
22mcd30mcd
Voltage - Forward (Vf) (Typ)
1.9V2.1V
Wavelength - Dominant
569nm626nm
Wavelength - Peak
565nm635nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HLMP-1321
HLMP-1321
LED RED CLEAR T-1 T/H
Broadcom Limited
47,909
In Stock
1 : ¥3.91000
Bulk
-
Bulk
Active
Red
Standard
Red
Clear
30mcd
Round with Domed Top
3mm, T-1
1.9V
10mA
45°
Through Hole
626nm
635nm
-
Radial
T-1
-
6.35mm
HLMP-1521
HLMP-1521
LED GREEN CLEAR T-1 T/H
Broadcom Limited
32,172
In Stock
1 : ¥3.91000
Bulk
Bulk
Active
Green
Standard
Green
Clear
22mcd
Round with Domed Top
3mm, T-1
2.1V
10mA
45°
Through Hole
569nm
565nm
-
Radial
T-1
-
6.35mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.