LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,998 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.92085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 80mcd Red | Rectangle with Flat Top | 1.20mm x 1.50mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.70mm | ||
17,625 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,000 : ¥3.01793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 270mcd Red, 950mcd Green, 230mcd Blue | Round with Flat Top | 2.40mm Dia | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 520nm Green, 470nm Blue | 635nm Red, 515nm Green, 465nm Blue | - | 1411 (3528 Metric) | 3528 | 3.50mm L x 2.80mm W | 2.10mm |