SML-LX1206GC-TR

DigiKey Part Number
67-1357-2-ND - Tape & Reel (TR)
67-1357-1-ND - Cut Tape (CT)
67-1357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1206GC-TR
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX1206GC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.05700¥20.57
100¥1.37040¥137.04
500¥0.94788¥473.94
1,000¥0.78993¥789.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71093¥2,132.79
6,000¥0.67144¥4,028.64
15,000¥0.61220¥9,183.00
30,000¥0.57270¥17,181.00
75,000¥0.52530¥39,397.50
150,000¥0.50358¥75,537.00
Manufacturers Standard Package