LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,389 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥1.11366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
106,809 In Stock | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.77361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2.5mcd | Square with Flat Top | 0.60mm | 1.8V | 1mA | - | Surface Mount | 621nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
71,407 In Stock | 1 : ¥3.66000 Cut Tape (CT) 5,000 : ¥1.20080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 28.5mcd | Rectangle with Flat Top | 0.50mm x 1.00mm | 1.9V | 20mA | 130° | Surface Mount | 572nm | 575nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.71mm |