LED Indication - Discrete

Results: 2
Manufacturer
KingbrightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen
Millicandela Rating
35mcd180mcd
Lens Size
1.10mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V3.3V
Viewing Angle
120°130°
Wavelength - Dominant
470nm571nm
Wavelength - Peak
465nm574nm
Height (Max)
0.65mm0.75mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
2,614
In Stock
1 : ¥1.87000
Cut Tape (CT)
5,000 : ¥0.32490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
APT1608SGC
APT1608VBC/D
LED BLUE CLEAR CHIP SMD
Kingbright
35,013
In Stock
1 : ¥4.42000
Cut Tape (CT)
2,000 : ¥1.33939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
180mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3.3V
20mA
120°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.